E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Cable Tie, 550mm x 7.6 mm, Natural Nylon, Pk-100

RS Stock No.: 620-2498Brand: LegrandManufacturers Part No.: 0 320 45
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

550mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

530N

Series

Colring

Maximum Bundle Diameter

147mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 227.83

€ 227.83 1 Box of 100 (Exc. Vat)

€ 282.51

€ 282.51 1 Box of 100 (inc. VAT)

Legrand Cable Tie, 550mm x 7.6 mm, Natural Nylon, Pk-100

€ 227.83

€ 227.83 1 Box of 100 (Exc. Vat)

€ 282.51

€ 282.51 1 Box of 100 (inc. VAT)

Legrand Cable Tie, 550mm x 7.6 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 227.83
15 - 49€ 219.79
50+€ 211.36
You may be interested in

Technical Document

Specifications

Brand

Legrand

Length

550mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

530N

Series

Colring

Maximum Bundle Diameter

147mm

Country of Origin

France

You may be interested in