Technical Document
Specifications
Brand
SES SterlingLength
550mm
Width
9 mm
Colour
Black
Material
PA 12
Type
External Serration
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+60°C
Tensile Strength
550N
Series
SM
Maximum Bundle Diameter
150mm
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
SES - SM Cable Ties
The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.
• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540
€ 132.37
€ 132.37 1 Box of 100 (Exc. Vat)
€ 164.14
€ 164.14 1 Box of 100 (inc. VAT)
1
€ 132.37
€ 132.37 1 Box of 100 (Exc. Vat)
€ 164.14
€ 164.14 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 132.37 |
15 - 49 | € 127.67 |
50+ | € 125.53 |
Technical Document
Specifications
Brand
SES SterlingLength
550mm
Width
9 mm
Colour
Black
Material
PA 12
Type
External Serration
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+60°C
Tensile Strength
550N
Series
SM
Maximum Bundle Diameter
150mm
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
SES - SM Cable Ties
The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.
• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540