Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Lenze Electromagnetic Clutch 30Nm, 14.105.10

RS Stock No.: 488-9166Brand: LenzeManufacturers Part No.: 14.105.10
View all in Electromagnetic Clutches

Technical Document

Specifications

Brand

Lenze

Torque Rating

30Nm

Bore Diameter

30mm

Body Diameter

125mm

Supply Voltage

24V dc

Stock information temporarily unavailable.

P.O.A.

Lenze Electromagnetic Clutch 30Nm, 14.105.10

P.O.A.

Lenze Electromagnetic Clutch 30Nm, 14.105.10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lenze

Torque Rating

30Nm

Bore Diameter

30mm

Body Diameter

125mm

Supply Voltage

24V dc