WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 2.83Nm, M.0713.2411

RS Stock No.: 267-7769Brand: WARNER ELECTRIC EUROPEManufacturers Part No.: M.0713.2411
brand-logo
View all in Electromagnetic Clutches

Technical Document

Specifications

Torque Rating

2.83Nm

Mounting

Coupling

Bore Diameter

10mm

Body Diameter

50.8mm

Supply Voltage

24V dc

Product details

Clutch - Coupling Mount Series SO

Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.

Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected

You may be interested in

€ 338.74

€ 338.74 Each (Exc. Vat)

€ 420.04

€ 420.04 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 2.83Nm, M.0713.2411

€ 338.74

€ 338.74 Each (Exc. Vat)

€ 420.04

€ 420.04 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Clutch Coupling 2.83Nm, M.0713.2411

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 338.74
5+€ 333.28
You may be interested in

Technical Document

Specifications

Torque Rating

2.83Nm

Mounting

Coupling

Bore Diameter

10mm

Body Diameter

50.8mm

Supply Voltage

24V dc

Product details

Clutch - Coupling Mount Series SO

Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.

Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected

You may be interested in