Limitor Thermal Fuse +150°C 5 A, 250V ac

RS Stock No.: 124-5062Brand: LimitorManufacturers Part No.: A8-5AF
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+150°C

Holding Temperature

+105°C

Maximum Current

5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Series

A-5A-F

Body Height

8mm

Body Length

6.6mm

Body Width

2.6mm

Wire Diameter

0.6mm

Fuse Type

Thermal Cutoff

Country of Origin

China

Product details

Limitor AUPO Radial Thermal Fuses

The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.

Features and Benefits

Extremely sensitive to ambient temperature
Precise and stable functioning temperature
Compact and reliable
Epoxy sealed structure
Approved by various international standards

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Limitor Thermal Fuse +143°C 5 A, 250V
P.O.A.Each (In a Pack of 5) (Exc. Vat)

€ 7.95

€ 1.59 Each (In a Pack of 5) (Exc. Vat)

€ 9.86

€ 1.972 Each (In a Pack of 5) (inc. VAT)

Limitor Thermal Fuse +150°C 5 A, 250V ac

€ 7.95

€ 1.59 Each (In a Pack of 5) (Exc. Vat)

€ 9.86

€ 1.972 Each (In a Pack of 5) (inc. VAT)

Limitor Thermal Fuse +150°C 5 A, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 120€ 1.59€ 7.95
125 - 495€ 1.51€ 7.55
500 - 1245€ 1.41€ 7.05
1250 - 2495€ 1.31€ 6.55
2500+€ 1.15€ 5.75
You may be interested in
Limitor Thermal Fuse +143°C 5 A, 250V
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+150°C

Holding Temperature

+105°C

Maximum Current

5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Series

A-5A-F

Body Height

8mm

Body Length

6.6mm

Body Width

2.6mm

Wire Diameter

0.6mm

Fuse Type

Thermal Cutoff

Country of Origin

China

Product details

Limitor AUPO Radial Thermal Fuses

The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.

Features and Benefits

Extremely sensitive to ambient temperature
Precise and stable functioning temperature
Compact and reliable
Epoxy sealed structure
Approved by various international standards

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Limitor Thermal Fuse +143°C 5 A, 250V
P.O.A.Each (In a Pack of 5) (Exc. Vat)