Limitor Thermal Fuse +143°C 5 A, 250V
Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+143°C
Maximum Current
5 A
Voltage Rating
250V
Lead Orientation
Radial
Body Height
2.8mm
Body Length
10.5mm
Body Width
6.5mm
Wire Diameter
0.7mm
Wire Length
50mm
Wire Pitch
4mm
Country of Origin
Japan
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Limitor Thermal Fuse +143°C 5 A, 250V
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Limitor Thermal Fuse +143°C 5 A, 250V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+143°C
Maximum Current
5 A
Voltage Rating
250V
Lead Orientation
Radial
Body Height
2.8mm
Body Length
10.5mm
Body Width
6.5mm
Wire Diameter
0.7mm
Wire Length
50mm
Wire Pitch
4mm
Country of Origin
Japan