Technical Document
Specifications
Brand
MascotBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Output Voltage
24V
Charge Current
5 A, 10A
Plug Type
EU
Input Voltage
90 → 264V ac
Number of Charge Stages
3
Model Number
2043
Dimensions
210 x 148 x 58mm
Weight
1.4kg
Country of Origin
Norway
Product details
Switch Mode, 3-Stage, 2043 Series, Lead Acid Chargers
Powerful 150W compact charger
Universal voltage input
Power factor corrected
3 step charge control
Reverse polarity and short circuit proof
€ 406.53
€ 406.53 Each (Exc. Vat)
€ 504.10
€ 504.10 Each (inc. VAT)
1
€ 406.53
€ 406.53 Each (Exc. Vat)
€ 504.10
€ 504.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MascotBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Output Voltage
24V
Charge Current
5 A, 10A
Plug Type
EU
Input Voltage
90 → 264V ac
Number of Charge Stages
3
Model Number
2043
Dimensions
210 x 148 x 58mm
Weight
1.4kg
Country of Origin
Norway
Product details
Switch Mode, 3-Stage, 2043 Series, Lead Acid Chargers
Powerful 150W compact charger
Universal voltage input
Power factor corrected
3 step charge control
Reverse polarity and short circuit proof