Mascot Battery Charger For Lead Acid 24V 5A with UK plug

RS Stock No.: 364-4186Brand: MascotManufacturers Part No.: 9740000054
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

24V

Charge Current

5A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

190 → 264V ac

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

184 x 171 x 54mm

Weight

1.5kg

Product details

Switch Mode, 3-Stage, 9840//9740 Series, Lead Acid Chargers

The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely
3-colour LED charge status indicator
Input: 190 to 264V
Reverse-polarity and short-circuit protected
Low leakage current - unit can be left connected without mains input
EN 60601 medical approval

€ 350.30

€ 350.30 Each (Exc. Vat)

€ 434.37

€ 434.37 Each (inc. VAT)

Mascot Battery Charger For Lead Acid 24V 5A with UK plug

€ 350.30

€ 350.30 Each (Exc. Vat)

€ 434.37

€ 434.37 Each (inc. VAT)

Mascot Battery Charger For Lead Acid 24V 5A with UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

24V

Charge Current

5A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

190 → 264V ac

Batteries Included

No

Maximum Output Power

120W

Number of Charge Stages

3

Dimensions

184 x 171 x 54mm

Weight

1.5kg

Product details

Switch Mode, 3-Stage, 9840//9740 Series, Lead Acid Chargers

The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely
3-colour LED charge status indicator
Input: 190 to 264V
Reverse-polarity and short-circuit protected
Low leakage current - unit can be left connected without mains input
EN 60601 medical approval