Mascot 28W Plug-In AC/DC Adapter 24V dc Output, 1.16A Output

RS Stock No.: 183-5855Brand: MascotManufacturers Part No.: 3626245000Distrelec Article No.: 30159162
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.16A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Width

48.5mm

Type

AC/DC Adapter

Depth

37mm

Minimum Temperature

-20°C

Series

3626

Load Regulation

<1%

Length

101mm

Distrelec Product Id

30159162

Country of Origin

China

Stock information temporarily unavailable.

€ 80.95

€ 80.95 Each (Exc. Vat)

€ 100.38

€ 100.38 Each (inc. VAT)

Mascot 28W Plug-In AC/DC Adapter 24V dc Output, 1.16A Output

€ 80.95

€ 80.95 Each (Exc. Vat)

€ 100.38

€ 100.38 Each (inc. VAT)

Mascot 28W Plug-In AC/DC Adapter 24V dc Output, 1.16A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 80.95
5 - 9€ 79.72
10 - 24€ 78.41
25 - 49€ 77.06
50+€ 75.62

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.16A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Width

48.5mm

Type

AC/DC Adapter

Depth

37mm

Minimum Temperature

-20°C

Series

3626

Load Regulation

<1%

Length

101mm

Distrelec Product Id

30159162

Country of Origin

China