E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mascot 27W Plug In Power Supply 24V dc Output, 1A Output

RS Stock No.: 280-9685Brand: MascotManufacturers Part No.: 9117000087
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

27W

Cable Length

2m

Length

100mm

Width

47mm

Depth

63mm

Minimum Temperature

-10°C

Load Regulation

±2%

Type

Switched Mode Power Supply

Country of Origin

Norway

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot 27W Plug In Power Supply 24V dc Output, 1A Output

P.O.A.

Mascot 27W Plug In Power Supply 24V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

27W

Cable Length

2m

Length

100mm

Width

47mm

Depth

63mm

Minimum Temperature

-10°C

Load Regulation

±2%

Type

Switched Mode Power Supply

Country of Origin

Norway

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in