Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHDVSL
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
€ 4.78
€ 4.78 Each (Exc. Vat)
€ 5.93
€ 5.93 Each (inc. VAT)
1
€ 4.78
€ 4.78 Each (Exc. Vat)
€ 5.93
€ 5.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Zinc
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHDVSL
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.