14mm HE red LED black plastic,12Vdc
RS Stock No.: 355-6865Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
16mA
Intensity
80mcd
Length
21mm
You may be interested in
RS PRO Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
€ 8.61Each (Exc. Vat)
P.O.A.
14mm HE red LED black plastic,12Vdc
1
P.O.A.
14mm HE red LED black plastic,12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
€ 8.61Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
16mA
Intensity
80mcd
Length
21mm
You may be interested in
RS PRO Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires TerminationBrand: RS PRO
€ 8.61Each (Exc. Vat)