E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 209-147Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

7500mcd

Length

21mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 6.76

€ 6.76 Each (Exc. Vat)

€ 8.38

€ 8.38 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination

€ 6.76

€ 6.76 Each (Exc. Vat)

€ 8.38

€ 8.38 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.76
25 - 49€ 6.13
50 - 99€ 5.43
100+€ 4.70

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

7500mcd

Length

21mm

Country of Origin

United Kingdom