Technical Document
Specifications
Brand
NEUTRALThreaded Connection
G 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
G
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALThreaded Connection
G 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
G
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C