Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Male
Coupling Gender
Male
Connection Standard
CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
25
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 25 & 26 Connectors
Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min
Series 25 & 26 Connectors
Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.
€ 24.95
€ 4.99 Each (In a Pack of 5) (Exc. Vat)
€ 30.94
€ 6.188 Each (In a Pack of 5) (inc. VAT)
5
€ 24.95
€ 4.99 Each (In a Pack of 5) (Exc. Vat)
€ 30.94
€ 6.188 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.99 | € 24.95 |
25 - 45 | € 4.86 | € 24.30 |
50 - 120 | € 4.83 | € 24.15 |
125+ | € 4.80 | € 24.00 |
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Male
Coupling Gender
Male
Connection Standard
CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
25
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 25 & 26 Connectors
Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min
Series 25 & 26 Connectors
Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.