Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DRILL DRIVER NI CAD R

RS Stock No.: 292-4100Brand: NEUTRAL
View all in Platform Trolleys

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

500kg

Truck Style

Solid-Sided

Platform Material

Wood

Number of Platforms

1

Dimensions

1000 x 700 x 880mm

Wheel Diameter

150mm

Tyre Material

Rubber

Hub Material

Steel

Frame Material

Steel

Height

880mm

Length

1000mm

Width

700mm

Product details

Platform Trolley with Single Bar End

RS Pro 500 kg wooden flatbed Platform Trolley.

Features and Benefits

• 500 kg load capacity
• Platform size Length 1000 x Width 700 x Height 240 mm
• Handle height 810 mm
• Blue steel frame
• Supplied as a flat-pack
• 1 Wooden Platform
• Rubber wheels

Is this Platform Trolley easy to use?

This platform Trolley is easily manoeuvrable. There are 2 fixed and 2 swivel 150 mm diameter rubber wheels.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DRILL DRIVER NI CAD R

P.O.A.

DRILL DRIVER NI CAD R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

500kg

Truck Style

Solid-Sided

Platform Material

Wood

Number of Platforms

1

Dimensions

1000 x 700 x 880mm

Wheel Diameter

150mm

Tyre Material

Rubber

Hub Material

Steel

Frame Material

Steel

Height

880mm

Length

1000mm

Width

700mm

Product details

Platform Trolley with Single Bar End

RS Pro 500 kg wooden flatbed Platform Trolley.

Features and Benefits

• 500 kg load capacity
• Platform size Length 1000 x Width 700 x Height 240 mm
• Handle height 810 mm
• Blue steel frame
• Supplied as a flat-pack
• 1 Wooden Platform
• Rubber wheels

Is this Platform Trolley easy to use?

This platform Trolley is easily manoeuvrable. There are 2 fixed and 2 swivel 150 mm diameter rubber wheels.

You may be interested in