POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub Diam
RS Stock No.: 232-1264Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
24
Material
POM
Bore Diameter
5mm
Pitch Diameter
19.2mm
Hub Diameter
10mm
Face Width
4mm
You may be interested in
RS PRO POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub DiamBrand: RS PRO
€ 8.12Each (Exc. Vat)
P.O.A.
POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub Diam
1
P.O.A.
POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub DiamBrand: RS PRO
€ 8.12Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
24
Material
POM
Bore Diameter
5mm
Pitch Diameter
19.2mm
Hub Diameter
10mm
Face Width
4mm
You may be interested in
RS PRO POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub DiamBrand: RS PRO
€ 8.12Each (Exc. Vat)