RS PRO POM 24 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 19.2mm Pitch Diam, 10mm Hub Diam

Technical Document
Specifications
Brand
RS ProModule
0.8
Number Of Teeth
24
Material
POM
Bore Diameter
5mm
Pitch Diameter
19.2mm
Hub Diameter
10mm
Face Width
4mm
Product details
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- POM
- 20° pressure angle
- Metric
- Various number of teeth available
- Module: 0.5, 0.8 or 1
- Tensile strength 94N/mm2
- Hardness (Rockwell R) 110-120
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
€ 6.55
€ 6.55 Each (Exc. Vat)
€ 8.12
€ 8.12 Each (inc. VAT)
1
€ 6.55
€ 6.55 Each (Exc. Vat)
€ 8.12
€ 8.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 6.55 |
5 - 9 | € 6.53 |
10 - 24 | € 6.50 |
25+ | € 6.47 |
Technical Document
Specifications
Brand
RS ProModule
0.8
Number Of Teeth
24
Material
POM
Bore Diameter
5mm
Pitch Diameter
19.2mm
Hub Diameter
10mm
Face Width
4mm
Product details
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- POM
- 20° pressure angle
- Metric
- Various number of teeth available
- Module: 0.5, 0.8 or 1
- Tensile strength 94N/mm2
- Hardness (Rockwell R) 110-120
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.