Type T Thermocouple → +350°C

RS Stock No.: 219-4696Brand: NEUTRAL
View all in Thermocouples

Technical Document

Specifications

Brand

NEUTRAL

Thermocouple Type

T

Maximum Temperature Sensed

+350°C

Cable Length

1m

Response Time

0.1 s

You may be interested in
RS PRO Type T Thermocouple 1m Length, 2mm Diameter → +350°C
€ 16.504Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Type T Thermocouple → +350°C

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Type T Thermocouple → +350°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Type T Thermocouple 1m Length, 2mm Diameter → +350°C
€ 16.504Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Thermocouple Type

T

Maximum Temperature Sensed

+350°C

Cable Length

1m

Response Time

0.1 s

You may be interested in
RS PRO Type T Thermocouple 1m Length, 2mm Diameter → +350°C
€ 16.504Each (In a Pack of 5) (Exc. Vat)