RS PRO Type T Thermocouple 1m Length, 2mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
2mm
Probe Length
1m
Maximum Temperature Sensed
+350°C
Probe Material
Teflon PTFE
Termination Type
Cable
Cable Length
1m
Standards Met
RoHS Compliant
Response Time
0.5 s
Country of Origin
France
Product details
RS Pro IEC PTFE Grounded Welded Tip Wire Thermocoupless
From RS Pro a range of Type J, K, N and T wire type thermocouple temperature sensors that conform to IEC 60584. These thermocouples have a welded grounded junction for a fast response time and leads with a durable PTFE insulation
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Welded Grounded Junction
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Key Features and Benefits
Welded grounded junction with fast response
Conform to IEC 60584 standards
PTFE insulated leads for for resistance to oils, acid, fluids and good mechanical strength and flexibility
Applications
These grounded junction Type J, K, N and T wire thermocouples are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Standards
IEC-BS 4937 60584-2 & IEC-BS 4937 60584-3
€ 66.55
€ 13.31 Each (In a Pack of 5) (Exc. Vat)
€ 82.52
€ 16.504 Each (In a Pack of 5) (inc. VAT)
5
€ 66.55
€ 13.31 Each (In a Pack of 5) (Exc. Vat)
€ 82.52
€ 16.504 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 13.31 | € 66.55 |
25 - 45 | € 13.05 | € 65.25 |
50+ | € 12.79 | € 63.95 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
2mm
Probe Length
1m
Maximum Temperature Sensed
+350°C
Probe Material
Teflon PTFE
Termination Type
Cable
Cable Length
1m
Standards Met
RoHS Compliant
Response Time
0.5 s
Country of Origin
France
Product details
RS Pro IEC PTFE Grounded Welded Tip Wire Thermocoupless
From RS Pro a range of Type J, K, N and T wire type thermocouple temperature sensors that conform to IEC 60584. These thermocouples have a welded grounded junction for a fast response time and leads with a durable PTFE insulation
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Welded Grounded Junction
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Key Features and Benefits
Welded grounded junction with fast response
Conform to IEC 60584 standards
PTFE insulated leads for for resistance to oils, acid, fluids and good mechanical strength and flexibility
Applications
These grounded junction Type J, K, N and T wire thermocouples are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Standards
IEC-BS 4937 60584-2 & IEC-BS 4937 60584-3