Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Nylon
Termination Method
Crimp
Current Rating
1A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
XX Series Crimp Connectors
3 pin XX series with crimp contacts
Termination with a standard B-crimp tool
Reliable and easy to assemble
Improved contact integrity and cable strain relief
€ 8.85
€ 8.85 Each (Exc. Vat)
€ 10.97
€ 10.97 Each (inc. VAT)
1
€ 8.85
€ 8.85 Each (Exc. Vat)
€ 10.97
€ 10.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 8.85 |
5 - 9 | € 8.69 |
10 - 24 | € 8.56 |
25 - 49 | € 8.46 |
50+ | € 8.30 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Nylon
Termination Method
Crimp
Current Rating
1A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
XX Series Crimp Connectors
3 pin XX series with crimp contacts
Termination with a standard B-crimp tool
Reliable and easy to assemble
Improved contact integrity and cable strain relief