Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
Product details
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
€ 13.05
€ 13.05 Each (Exc. Vat)
€ 16.18
€ 16.18 Each (inc. VAT)
1
€ 13.05
€ 13.05 Each (Exc. Vat)
€ 16.18
€ 16.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 13.05 |
15 - 49 | € 11.96 |
50 - 99 | € 10.94 |
100+ | € 10.47 |
Technical Document
Specifications
Brand
SwitchcraftNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
Product details
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins