Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 544-3575PBrand: NexperiaManufacturers Part No.: BZX79-C4V7,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.4mV/°C

Maximum Operating Temperature

+200 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.521Each (In a Pack of 10) (Exc. Vat)

€ 4.60

€ 0.23 Each (Supplied on a Reel) (Exc. Vat)

€ 5.70

€ 0.285 Each (Supplied on a Reel) (inc. VAT)

Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Select packaging type

€ 4.60

€ 0.23 Each (Supplied on a Reel) (Exc. Vat)

€ 5.70

€ 0.285 Each (Supplied on a Reel) (inc. VAT)

Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.521Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.4mV/°C

Maximum Operating Temperature

+200 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.521Each (In a Pack of 10) (Exc. Vat)