onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 625-6552Brand: onsemiManufacturers Part No.: 1N5337BG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

260mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Diode, Zener, 1N5337B
P.O.A.Each (Exc. Vat)
4.7V Zener diode,1N5337B 5W
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
€ 0.285Each (Supplied on a Reel) (Exc. Vat)

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Select packaging type

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90€ 0.42€ 4.20
100 - 240€ 0.37€ 3.70
250 - 490€ 0.31€ 3.10
500+€ 0.29€ 2.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Diode, Zener, 1N5337B
P.O.A.Each (Exc. Vat)
4.7V Zener diode,1N5337B 5W
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
€ 0.285Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

260mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Diode, Zener, 1N5337B
P.O.A.Each (Exc. Vat)
4.7V Zener diode,1N5337B 5W
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
€ 0.285Each (Supplied on a Reel) (Exc. Vat)