NIC Components 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NACZ471M25V10X10.5TR13F

RS Stock No.: 169-3682Brand: NIC ComponentsManufacturers Part No.: NACZ471M25V10X10.5TR13F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

2000h

Equivalent Series Resistance

90mΩ

Ripple Current

670mA

Series

NACZ

Polarised

Polar

Leakage Current

117.5 μA

Tolerance

±20%

Product details

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 300) (Exc. Vat)

NIC Components 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NACZ471M25V10X10.5TR13F

P.O.A.

Each (On a Reel of 300) (Exc. Vat)

NIC Components 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - NACZ471M25V10X10.5TR13F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

2000h

Equivalent Series Resistance

90mΩ

Ripple Current

670mA

Series

NACZ

Polarised

Polar

Leakage Current

117.5 μA

Tolerance

±20%

Product details

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in