Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080457015

RS Stock No.: 163-5724Brand: Wurth ElektronikManufacturers Part No.: 865080457015
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.35mm

Height

10.35mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Ripple Current

650mA

Series

WCAP-ASLI

Polarised

Polar

Leakage Current

117.5 μA

Tolerance

±20%

Dissipation Factor

14

Country of Origin

China

Product details

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series

WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits

• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.00

€ 0.78 Each (On a Reel of 500) (Exc. Vat)

€ 483.60

€ 0.967 Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080457015

€ 390.00

€ 0.78 Each (On a Reel of 500) (Exc. Vat)

€ 483.60

€ 0.967 Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080457015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.35mm

Height

10.35mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Ripple Current

650mA

Series

WCAP-ASLI

Polarised

Polar

Leakage Current

117.5 μA

Tolerance

±20%

Dissipation Factor

14

Country of Origin

China

Product details

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series

WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits

• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more