Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3 Hole Flange Bearing Unit, SLFE20, 20mm ID

RS Stock No.: 755-334Brand: NSK-RHPManufacturers Part No.: SLFE20
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

3

Material

Zinc Plated Steel

Length

90.5mm

Width

90.5mm

Depth

31mm

Mount Hole Size

8.7mm

Mount Hole Centre-to-Centre

71.5mm

Product details

Self-lube Bearing Flange Units

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.

Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes

Supplied with

full fitting instructions.

You may be interested in
Stock information temporarily unavailable.

€ 40.51

€ 40.51 Each (Exc. Vat)

€ 50.23

€ 50.23 Each (inc. VAT)

3 Hole Flange Bearing Unit, SLFE20, 20mm ID

€ 40.51

€ 40.51 Each (Exc. Vat)

€ 50.23

€ 50.23 Each (inc. VAT)

3 Hole Flange Bearing Unit, SLFE20, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.51
5 - 9€ 39.96
10 - 24€ 39.47
25+€ 39.02
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

3

Material

Zinc Plated Steel

Length

90.5mm

Width

90.5mm

Depth

31mm

Mount Hole Size

8.7mm

Mount Hole Centre-to-Centre

71.5mm

Product details

Self-lube Bearing Flange Units

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.

Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes

Supplied with

full fitting instructions.

You may be interested in