Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
3
Material
Pressed Steel
Length
91mm
Width
16mm
Depth
31mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
71.5mm
Product details
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.
€ 79.51
€ 79.51 Each (Exc. Vat)
€ 98.59
€ 98.59 Each (inc. VAT)
1
€ 79.51
€ 79.51 Each (Exc. Vat)
€ 98.59
€ 98.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 79.51 |
5 - 9 | € 78.57 |
10 - 24 | € 77.55 |
25+ | € 76.64 |
Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
3
Material
Pressed Steel
Length
91mm
Width
16mm
Depth
31mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
71.5mm
Product details
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.