NXP, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 508-254Brand: NXPManufacturers Part No.: BZX79-B4V7,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

4.25 x 1.85 x 1.85mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.4mV/°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.521Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

NXP, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

NXP, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.521Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

4.25 x 1.85 x 1.85mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.4mV/°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0.521Each (In a Pack of 10) (Exc. Vat)