Omron 6 Way Surface Mount DIP Switch 6P

RS Stock No.: 686-6893Brand: OmronManufacturers Part No.: A6H-6101
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Product details

Ultra Low Profile Half Pitch Switches

A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way PCB DIP Switch 6P
P.O.A.Each (Exc. Vat)

€ 4.39

€ 4.39 Each (Exc. Vat)

€ 5.44

€ 5.44 Each (inc. VAT)

Omron 6 Way Surface Mount DIP Switch 6P
Select packaging type

€ 4.39

€ 4.39 Each (Exc. Vat)

€ 5.44

€ 5.44 Each (inc. VAT)

Omron 6 Way Surface Mount DIP Switch 6P

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 4.39
50 - 99€ 4.28
100 - 249€ 4.18
250 - 499€ 4.07
500+€ 3.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way PCB DIP Switch 6P
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

Surface Mount

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Product details

Ultra Low Profile Half Pitch Switches

A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way PCB DIP Switch 6P
P.O.A.Each (Exc. Vat)