Omron 6 Way PCB DIP Switch 6P

RS Stock No.: 616-0861Brand: OmronManufacturers Part No.: A6H-6102
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

PCB

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Surface Mount DIP Switch 6P
€ 5.44Each (Exc. Vat)

P.O.A.

Omron 6 Way PCB DIP Switch 6P

P.O.A.

Omron 6 Way PCB DIP Switch 6P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Surface Mount DIP Switch 6P
€ 5.44Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Number of Positions

6

Mounting Type

PCB

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 6 Way Surface Mount DIP Switch 6P
€ 5.44Each (Exc. Vat)