onsemi BC848B Dual NPN Bipolar Transistor, 100 mA, 30 V, 6-Pin SC-88

RS Stock No.: 112-6197Brand: ON SemiconductorManufacturers Part No.: BC848B
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SC-88

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

0.9 x 2 x 1.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC848BLT1G NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
€ 0.124Each (In a Pack of 20) (Exc. Vat)

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

onsemi BC848B Dual NPN Bipolar Transistor, 100 mA, 30 V, 6-Pin SC-88

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

onsemi BC848B Dual NPN Bipolar Transistor, 100 mA, 30 V, 6-Pin SC-88

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC848BLT1G NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
€ 0.124Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SC-88

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

0.9 x 2 x 1.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi BC848BLT1G NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
€ 0.124Each (In a Pack of 20) (Exc. Vat)