Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
0.94 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
€ 2.00
€ 0.10 Each (In a Pack of 20) (Exc. Vat)
€ 2.48
€ 0.124 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 2.00
€ 0.10 Each (In a Pack of 20) (Exc. Vat)
€ 2.48
€ 0.124 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.10 | € 2.00 |
200 - 480 | € 0.10 | € 2.00 |
500 - 980 | € 0.08 | € 1.60 |
1000 - 1980 | € 0.08 | € 1.60 |
2000+ | € 0.08 | € 1.60 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
0.94 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.