Orthosole Blue, Grey Insole, Size 8-8.5 (UK), 42-42.5 (EU)

RS Stock No.: 195-3896Brand: OrthosoleManufacturers Part No.: 367
View all in Insoles

Technical Document

Specifications

Men's Size

8-8.5 (UK), 42-42.5 (EU)

Women's Size

8-8.5 (UK), 42-42.5 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

You may be interested in

P.O.A.

Orthosole Blue, Grey Insole, Size 8-8.5 (UK), 42-42.5 (EU)

P.O.A.

Orthosole Blue, Grey Insole, Size 8-8.5 (UK), 42-42.5 (EU)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Men's Size

8-8.5 (UK), 42-42.5 (EU)

Women's Size

8-8.5 (UK), 42-42.5 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

You may be interested in