Orthosole Blue, Grey Insole, Size 9-9.5 (UK), 43-44 (EU)

RS Stock No.: 195-3897Brand: OrthosoleManufacturers Part No.: 368
View all in Insoles

Technical Document

Specifications

Men's Size

9-9.5 (UK), 43-44 (EU)

Women's Size

9-9.5 (UK), 43-44 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

You may be interested in

€ 80.66

€ 80.66 1 Pair (Exc. Vat)

€ 100.02

€ 100.02 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 9-9.5 (UK), 43-44 (EU)

€ 80.66

€ 80.66 1 Pair (Exc. Vat)

€ 100.02

€ 100.02 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 9-9.5 (UK), 43-44 (EU)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Men's Size

9-9.5 (UK), 43-44 (EU)

Women's Size

9-9.5 (UK), 43-44 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

You may be interested in