Panasonic Flange Mount Automotive Relay, 24V dc Coil Voltage, 120A Switching Current, SPST

RS Stock No.: 699-5493Brand: PanasonicManufacturers Part No.: AEV14024
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Resistance

136.4 Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

120A

Mounting Type

Flange Mount

Terminal Type

Screw

Maximum Switching Power DC

4.2 W

Depth

40mm

Height

80mm

Length

82.75mm

Life

200000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2.5kV

Country of Origin

Japan

Product details

Panasonic High Capacity AEV Series Automotive Relays

Automotive power relays come in many different shapes, sizes, styles, and ratings. They can be found in almost every car, truck, tractor or boat. Relays enable low amperage circuits to switch circuits with higher amperages. Most automotive relays will have either Single-Pole, Single-Throw (SPST) or Single-Pole, Double-Throw (SPDT) arrangements that draw minimal current. In addition, they will have either N/O (Normally Open) or N/C (Normally Closed) contacts

From Panasonic the AEV series of high current automotive relays designed for chassis or flange mounting. Featuring a sealed capsule mechanism, the contact portion is sealed in hydrogen gas, so no contact oxidation occurs. Thus, promoting high contact reliability. Extremely reliable and efficient the AEV series of automotive relays typically used for switching high current circuits or high DC voltage applications.

Compact and lightweight the Panasonic AEV automotive relays are often used in designs where space saving is a priority. Manufactured from high-quality materials the Panasonic AEV series relays have a long life and can be relied upon for all your design, maintenance, and repair needs.

Features and Benefits

  • Robust and reliable

  • Compact case for space-saving

  • Lightweight

  • Dust and waterproof

  • SPNO contact configuration

  • Form A with screw terminals and terminal protection cover

  • Copper alloy contacts

  • 12 V dc and 24 V dc coils

  • 80 A 120A and 300 A capacity

  • Wide temperature range, -40 to +80˚C

Applications

High current automotive relays are used in a wide range of switching applications across many different types of environments and sectors. Automotive relays are one of the most common components used in electrical and electronic power circuits. Some of the most common are;

  • Electric Vehicles

  • Auto Electrical

  • Hybrid Vehicles

  • Fuel-cell Vehicles

  • Battery charge and discharge systems

  • General Automotive or motor use

  • Construction equipment

€ 756.54

€ 756.54 Each (Exc. Vat)

€ 938.11

€ 938.11 Each (inc. VAT)

Panasonic Flange Mount Automotive Relay, 24V dc Coil Voltage, 120A Switching Current, SPST

€ 756.54

€ 756.54 Each (Exc. Vat)

€ 938.11

€ 938.11 Each (inc. VAT)

Panasonic Flange Mount Automotive Relay, 24V dc Coil Voltage, 120A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 756.54
25 - 49€ 746.65
50 - 99€ 737.70
100 - 249€ 728.93
250+€ 720.36

Technical Document

Specifications

Coil Voltage

24V dc

Coil Resistance

136.4 Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

120A

Mounting Type

Flange Mount

Terminal Type

Screw

Maximum Switching Power DC

4.2 W

Depth

40mm

Height

80mm

Length

82.75mm

Life

200000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2.5kV

Country of Origin

Japan

Product details

Panasonic High Capacity AEV Series Automotive Relays

Automotive power relays come in many different shapes, sizes, styles, and ratings. They can be found in almost every car, truck, tractor or boat. Relays enable low amperage circuits to switch circuits with higher amperages. Most automotive relays will have either Single-Pole, Single-Throw (SPST) or Single-Pole, Double-Throw (SPDT) arrangements that draw minimal current. In addition, they will have either N/O (Normally Open) or N/C (Normally Closed) contacts

From Panasonic the AEV series of high current automotive relays designed for chassis or flange mounting. Featuring a sealed capsule mechanism, the contact portion is sealed in hydrogen gas, so no contact oxidation occurs. Thus, promoting high contact reliability. Extremely reliable and efficient the AEV series of automotive relays typically used for switching high current circuits or high DC voltage applications.

Compact and lightweight the Panasonic AEV automotive relays are often used in designs where space saving is a priority. Manufactured from high-quality materials the Panasonic AEV series relays have a long life and can be relied upon for all your design, maintenance, and repair needs.

Features and Benefits

  • Robust and reliable

  • Compact case for space-saving

  • Lightweight

  • Dust and waterproof

  • SPNO contact configuration

  • Form A with screw terminals and terminal protection cover

  • Copper alloy contacts

  • 12 V dc and 24 V dc coils

  • 80 A 120A and 300 A capacity

  • Wide temperature range, -40 to +80˚C

Applications

High current automotive relays are used in a wide range of switching applications across many different types of environments and sectors. Automotive relays are one of the most common components used in electrical and electronic power circuits. Some of the most common are;

  • Electric Vehicles

  • Auto Electrical

  • Hybrid Vehicles

  • Fuel-cell Vehicles

  • Battery charge and discharge systems

  • General Automotive or motor use

  • Construction equipment