Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Coil Power
4.2W
Contact Configuration
SPST
Number of Poles
1
Switching Current
80A
Maximum Switching Voltage DC
400V dc
Mounting Type
Flange Mount
Terminal Type
Screw
Height
79mm
Length
75mm
Life
200000 (Mechanical) cycles
Minimum Operating Temperature
-40°C
Depth
40mm
Maximum Operating Temperature
+80°C
Isolation Coil To Contact
2.5kV rms
Country of Origin
Japan
Product details
Panasonic High Capacity AEV Series Automotive Relays
Automotive power relays come in many different shapes, sizes, styles, and ratings. They can be found in almost every car, truck, tractor or boat. Relays enable low amperage circuits to switch circuits with higher amperages. Most automotive relays will have either Single-Pole, Single-Throw (SPST) or Single-Pole, Double-Throw (SPDT) arrangements that draw minimal current. In addition, they will have either N/O (Normally Open) or N/C (Normally Closed) contacts
From Panasonic the AEV series of high current automotive relays designed for chassis or flange mounting. Featuring a sealed capsule mechanism, the contact portion is sealed in hydrogen gas, so no contact oxidation occurs. Thus, promoting high contact reliability. Extremely reliable and efficient the AEV series of automotive relays typically used for switching high current circuits or high DC voltage applications.
Compact and lightweight the Panasonic AEV automotive relays are often used in designs where space saving is a priority. Manufactured from high-quality materials the Panasonic AEV series relays have a long life and can be relied upon for all your design, maintenance, and repair needs.
Features and Benefits
- Robust and reliable
- Compact case for space-saving
- Lightweight
- Dust and waterproof
- SPNO contact configuration
- Form A with screw terminals and terminal protection cover
- Copper alloy contacts
- 12 V dc and 24 V dc coils
- 80 A 120A and 300 A capacity
- Wide temperature range, -40 to +80˚C
Applications
High current automotive relays are used in a wide range of switching applications across many different types of environments and sectors. Automotive relays are one of the most common components used in electrical and electronic power circuits. Some of the most common are;
- Electric Vehicles
- Auto Electrical
- Hybrid Vehicles
- Fuel-cell Vehicles
- Battery charge and discharge systems
- General Automotive or motor use
- Construction equipment
€ 446.15
€ 446.15 Each (Exc. Vat)
€ 553.23
€ 553.23 Each (inc. VAT)
1
€ 446.15
€ 446.15 Each (Exc. Vat)
€ 553.23
€ 553.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 446.15 |
25 - 49 | € 409.09 |
50 - 99 | € 370.22 |
100 - 249 | € 330.46 |
250+ | € 295.54 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Coil Power
4.2W
Contact Configuration
SPST
Number of Poles
1
Switching Current
80A
Maximum Switching Voltage DC
400V dc
Mounting Type
Flange Mount
Terminal Type
Screw
Height
79mm
Length
75mm
Life
200000 (Mechanical) cycles
Minimum Operating Temperature
-40°C
Depth
40mm
Maximum Operating Temperature
+80°C
Isolation Coil To Contact
2.5kV rms
Country of Origin
Japan
Product details
Panasonic High Capacity AEV Series Automotive Relays
Automotive power relays come in many different shapes, sizes, styles, and ratings. They can be found in almost every car, truck, tractor or boat. Relays enable low amperage circuits to switch circuits with higher amperages. Most automotive relays will have either Single-Pole, Single-Throw (SPST) or Single-Pole, Double-Throw (SPDT) arrangements that draw minimal current. In addition, they will have either N/O (Normally Open) or N/C (Normally Closed) contacts
From Panasonic the AEV series of high current automotive relays designed for chassis or flange mounting. Featuring a sealed capsule mechanism, the contact portion is sealed in hydrogen gas, so no contact oxidation occurs. Thus, promoting high contact reliability. Extremely reliable and efficient the AEV series of automotive relays typically used for switching high current circuits or high DC voltage applications.
Compact and lightweight the Panasonic AEV automotive relays are often used in designs where space saving is a priority. Manufactured from high-quality materials the Panasonic AEV series relays have a long life and can be relied upon for all your design, maintenance, and repair needs.
Features and Benefits
- Robust and reliable
- Compact case for space-saving
- Lightweight
- Dust and waterproof
- SPNO contact configuration
- Form A with screw terminals and terminal protection cover
- Copper alloy contacts
- 12 V dc and 24 V dc coils
- 80 A 120A and 300 A capacity
- Wide temperature range, -40 to +80˚C
Applications
High current automotive relays are used in a wide range of switching applications across many different types of environments and sectors. Automotive relays are one of the most common components used in electrical and electronic power circuits. Some of the most common are;
- Electric Vehicles
- Auto Electrical
- Hybrid Vehicles
- Fuel-cell Vehicles
- Battery charge and discharge systems
- General Automotive or motor use
- Construction equipment