Panasonic PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 815-5035Brand: PanasonicManufacturers Part No.: ALZ12B24Distrelec Article No.: 30411369
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

5V dc

Length

28.8mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

15.7mm

Life

10^5 (Electrical-NO) Operations, 10^7 (Mechanical) Operations, 5 x 10^4 (Electrical-NC) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.5mm

Maximum Switching Power AC

4 kVA

Application

Domestic Appliances, Office Equipment

Country of Origin

Thailand

Product details

ALZ Series

These low profile power relays from Panasonic have high insulation and heat resistance.They can be used in ambient temperatures up to 85°C. Typical applications include household electrical appliances, office and industrial equipment.

16A contact rating
Sealed- flux protection

Approvals

UL/C-UL, VDE

Standards

EN60335-1 GWT compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.14

€ 5.14 Each (Exc. Vat)

€ 6.37

€ 6.37 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

€ 5.14

€ 5.14 Each (Exc. Vat)

€ 6.37

€ 6.37 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 5.14
10 - 19€ 4.70
20 - 24€ 4.31
25 - 49€ 3.94
50+€ 3.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

5V dc

Length

28.8mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

15.7mm

Life

10^5 (Electrical-NO) Operations, 10^7 (Mechanical) Operations, 5 x 10^4 (Electrical-NC) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.5mm

Maximum Switching Power AC

4 kVA

Application

Domestic Appliances, Office Equipment

Country of Origin

Thailand

Product details

ALZ Series

These low profile power relays from Panasonic have high insulation and heat resistance.They can be used in ambient temperatures up to 85°C. Typical applications include household electrical appliances, office and industrial equipment.

16A contact rating
Sealed- flux protection

Approvals

UL/C-UL, VDE

Standards

EN60335-1 GWT compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more