TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 718-1721Brand: TE ConnectivityManufacturers Part No.: 2-1415899-3Distrelec Article No.: 30119697
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RZ

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Life

10000000 (Mechanical) cycles, 30000 (Electrical) cycles

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

Power

Product details

TE Connectivity RZ Series PCB Power Relays

RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.45

€ 3.45 Each (Exc. Vat)

€ 4.28

€ 4.28 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Select packaging type

€ 3.45

€ 3.45 Each (Exc. Vat)

€ 4.28

€ 4.28 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RZ

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Life

10000000 (Mechanical) cycles, 30000 (Electrical) cycles

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

Power

Product details

TE Connectivity RZ Series PCB Power Relays

RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more