E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic ERA 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 566-812Brand: PanasonicManufacturers Part No.: ERA3AEB473V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ

ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.062Each (On a Reel of 5000) (Exc. Vat)
Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.099Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.

€ 0.90

€ 0.18 Each (In a Pack of 5) (Exc. Vat)

€ 1.12

€ 0.223 Each (In a Pack of 5) (inc. VAT)

Panasonic ERA 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Select packaging type

€ 0.90

€ 0.18 Each (In a Pack of 5) (Exc. Vat)

€ 1.12

€ 0.223 Each (In a Pack of 5) (inc. VAT)

Panasonic ERA 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.18€ 0.90
50 - 95€ 0.10€ 0.50
100 - 245€ 0.10€ 0.50
250 - 495€ 0.08€ 0.40
500+€ 0.08€ 0.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.062Each (On a Reel of 5000) (Exc. Vat)
Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.099Each (On a Reel of 5000) (Exc. Vat)

Technical Document

Specifications

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ

ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.062Each (On a Reel of 5000) (Exc. Vat)
Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.099Each (On a Reel of 5000) (Exc. Vat)