Technical Document
Specifications
Brand
PatliteSupply Voltage
10.8 → 26.4 V dc
IP Rating
IP54
Decibels at 1 Metre
87dB
Current Type
DC
Number Of Tones
15
Housing Colour
Off-White
Mounting Style
Panel Mount , Wall Mount
Series
BSV
Base Length
75mm
Minimum Temperature
-10°C
Base Width
75mm
Maximum Temperature
+50°C
Country of Origin
Japan
You may be interested in


Patlite BSV 24 Series Panel Mount Voice Annunciator, 12 → 24 V dc, 87dB at 1 m, IP54, DCBrand: Patlite
€ 427.06Each (Exc. Vat)
Patlite BSV Series Panel Mount , Wall Mount Voice Annunciator, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-ToneBrand: Patlite
€ 427.06Each (Exc. Vat)
Patlite BSV Series Panel Mount , Wall Mount Voice Annunciator, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-ToneBrand: Patlite
€ 427.06Each (Exc. Vat)
P.O.A.
Patlite BSV Series Panel Mount , Wall Mount Electronic Sounder, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-Tone
1
P.O.A.
Patlite BSV Series Panel Mount , Wall Mount Electronic Sounder, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


Patlite BSV 24 Series Panel Mount Voice Annunciator, 12 → 24 V dc, 87dB at 1 m, IP54, DCBrand: Patlite
€ 427.06Each (Exc. Vat)
Patlite BSV Series Panel Mount , Wall Mount Voice Annunciator, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-ToneBrand: Patlite
€ 427.06Each (Exc. Vat)
Patlite BSV Series Panel Mount , Wall Mount Voice Annunciator, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-ToneBrand: Patlite
€ 427.06Each (Exc. Vat)
Technical Document
Specifications
Brand
PatliteSupply Voltage
10.8 → 26.4 V dc
IP Rating
IP54
Decibels at 1 Metre
87dB
Current Type
DC
Number Of Tones
15
Housing Colour
Off-White
Mounting Style
Panel Mount , Wall Mount
Series
BSV
Base Length
75mm
Minimum Temperature
-10°C
Base Width
75mm
Maximum Temperature
+50°C
Country of Origin
Japan
You may be interested in


Patlite BSV 24 Series Panel Mount Voice Annunciator, 12 → 24 V dc, 87dB at 1 m, IP54, DCBrand: Patlite
€ 427.06Each (Exc. Vat)
Patlite BSV Series Panel Mount , Wall Mount Voice Annunciator, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-ToneBrand: Patlite
€ 427.06Each (Exc. Vat)
Patlite BSV Series Panel Mount , Wall Mount Voice Annunciator, 10.8 → 26.4 V dc, 87dB at 1 m, IP54, DC, 15-ToneBrand: Patlite
€ 427.06Each (Exc. Vat)