Technical Document
Specifications
Brand
PatliteSupply Voltage
10.8 → 26.4 V dc
IP Rating
IP54
Decibels at 1 Metre
87dB
Current Type
DC
Number Of Tones
15
Housing Colour
Silver
Mounting Style
Panel Mount , Wall Mount
Application Type
Sounder
Series
BSV
Base Length
75mm
Base Width
75mm
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product details
Patlite BSV Series Voice Sounder
Patlite BSV Series is field programmable with MP3 sound files and Optional SD Card. The BSV series is an ultra-thin panel mount MP3 voice annunciator. Adjustable sound level from 0 dB to 87 dB at 1 m with front control access for easy adjustments and changes to the messages. Can store up to 15 messages in binary input and playing time up to 63.5 seconds.
Only 19.9 mm Thickness
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection
€ 344.40
€ 344.40 Each (Exc. Vat)
€ 427.06
€ 427.06 Each (inc. VAT)
1
€ 344.40
€ 344.40 Each (Exc. Vat)
€ 427.06
€ 427.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PatliteSupply Voltage
10.8 → 26.4 V dc
IP Rating
IP54
Decibels at 1 Metre
87dB
Current Type
DC
Number Of Tones
15
Housing Colour
Silver
Mounting Style
Panel Mount , Wall Mount
Application Type
Sounder
Series
BSV
Base Length
75mm
Base Width
75mm
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product details
Patlite BSV Series Voice Sounder
Patlite BSV Series is field programmable with MP3 sound files and Optional SD Card. The BSV series is an ultra-thin panel mount MP3 voice annunciator. Adjustable sound level from 0 dB to 87 dB at 1 m with front control access for easy adjustments and changes to the messages. Can store up to 15 messages in binary input and playing time up to 63.5 seconds.
Only 19.9 mm Thickness
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection