Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 134-8732Brand: Phoenix ContactManufacturers Part No.: 2908215
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

RIF-1-RPT-LDP-24DC/2X21/FG

Number of Poles

2

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Push In

Switching Voltage

250V ac/dc

Depth

16mm

Height

93mm

Length

70mm

Contact Material

Silver Alloy

Input Current

30mA

Dimensions

93 x 70 x 16mm

Turn On Time

10ms

Life

10^7 Cycles

Operating Temperature Range

-20 → +50°C

Turn Off Time

10ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Input Voltage Range

20.4 → 28.8V dc

Accessory Type

Relay Module

Relay Type

Solid State Relay

Country of Origin

Czech Republic

Product details

Phoenix Contact RIF-1-RSC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 64.40

€ 64.40 Each (Exc. Vat)

€ 79.86

€ 79.86 Each (inc. VAT)

Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

€ 64.40

€ 64.40 Each (Exc. Vat)

€ 79.86

€ 79.86 Each (inc. VAT)

Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

RIF-1-RPT-LDP-24DC/2X21/FG

Number of Poles

2

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Push In

Switching Voltage

250V ac/dc

Depth

16mm

Height

93mm

Length

70mm

Contact Material

Silver Alloy

Input Current

30mA

Dimensions

93 x 70 x 16mm

Turn On Time

10ms

Life

10^7 Cycles

Operating Temperature Range

-20 → +50°C

Turn Off Time

10ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Input Voltage Range

20.4 → 28.8V dc

Accessory Type

Relay Module

Relay Type

Solid State Relay

Country of Origin

Czech Republic

Product details

Phoenix Contact RIF-1-RSC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more