Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 666-7031Brand: Phoenix ContactManufacturers Part No.: 2981363Distrelec Article No.: 30085307
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

DPDT

Number of Poles

2

Switching Current

6A

Coil Power

0.72W

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

230V

Maximum Switching Voltage (DC)

230V

Maximum Switching Voltage AC

230V

Maximum Switching Voltage (AC)

230V

Terminal Type

Screw

Height

60.5mm

Length

75mm

Life

10000000 (Mechanical)Cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Series

PSR-SCF- 24UC/URM/2X21

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

4kV

Depth

17.5mm

Country of Origin

Germany

Product details

Positive Action Coupling Relay - PSR URM Series

A DPDT universal safety relay with forcibly guided contacts from Phoenix Contact. The green IP20 safe coupling relay is an ideal solution for using in automation and process control, power management and Industrial applications.

Features and Benefits

• IP20 making it dust proof
• Safe isolation (input/output)
• DIN Rail mounting
• Operating temperature of -20°C to +50°C
• 2 changeover contacts
• Fixed screw terminal block
• Yellow LED display
• M3 screw connection

Standards

DIN EN 50178

Stock information temporarily unavailable.

€ 50.01

€ 50.01 Each (Exc. Vat)

€ 62.01

€ 62.01 Each (inc. VAT)

Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

€ 50.01

€ 50.01 Each (Exc. Vat)

€ 62.01

€ 62.01 Each (inc. VAT)

Phoenix Contact DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

DPDT

Number of Poles

2

Switching Current

6A

Coil Power

0.72W

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

230V

Maximum Switching Voltage (DC)

230V

Maximum Switching Voltage AC

230V

Maximum Switching Voltage (AC)

230V

Terminal Type

Screw

Height

60.5mm

Length

75mm

Life

10000000 (Mechanical)Cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Series

PSR-SCF- 24UC/URM/2X21

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

4kV

Depth

17.5mm

Country of Origin

Germany

Product details

Positive Action Coupling Relay - PSR URM Series

A DPDT universal safety relay with forcibly guided contacts from Phoenix Contact. The green IP20 safe coupling relay is an ideal solution for using in automation and process control, power management and Industrial applications.

Features and Benefits

• IP20 making it dust proof
• Safe isolation (input/output)
• DIN Rail mounting
• Operating temperature of -20°C to +50°C
• 2 changeover contacts
• Fixed screw terminal block
• Yellow LED display
• M3 screw connection

Standards

DIN EN 50178