Phoenix Contact 3210567 PTTB 2.5 Series Grey, 0.14 → 4mm², Double-Level, Push In Termination, ATEX

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Series
PTTB 2.5
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Voltage Rating
500 V
Current Rating
22A
Minimum Operating Temperature
-60 °C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Standards Met
ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL
Model Number
PTTB 2.5
Country of Origin
Poland
Product details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
€ 35.20
€ 3.52 Each (In a Pack of 10) (Exc. Vat)
€ 43.65
€ 4.365 Each (In a Pack of 10) (inc. VAT)
10
€ 35.20
€ 3.52 Each (In a Pack of 10) (Exc. Vat)
€ 43.65
€ 4.365 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Series
PTTB 2.5
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Voltage Rating
500 V
Current Rating
22A
Minimum Operating Temperature
-60 °C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Standards Met
ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL
Model Number
PTTB 2.5
Country of Origin
Poland
Product details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.