Phoenix Contact 3210583 PTTB 2.5-PV Series Grey, 0.14 → 4mm², Double-Level, Push In Termination, ATEX

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
PTTB 2.5-PV
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
22A
Voltage Rating
500 V
Hazardous Area Certification
ATEX
Model Number
PTTB 2,5-PV
Country of Origin
China
Product details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
€ 36.40
€ 7.28 Each (In a Pack of 5) (Exc. Vat)
€ 45.14
€ 9.027 Each (In a Pack of 5) (inc. VAT)
5
€ 36.40
€ 7.28 Each (In a Pack of 5) (Exc. Vat)
€ 45.14
€ 9.027 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
PTTB 2.5-PV
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
22A
Voltage Rating
500 V
Hazardous Area Certification
ATEX
Model Number
PTTB 2,5-PV
Country of Origin
China
Product details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.