Pinet ABS Carry Handle 19-7-3642

RS Stock No.: 826-183Brand: PinetManufacturers Part No.: 19-7-3642
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Fold Down

Yes

Material

ABS

Dimensions

101 x 52mm

Height

52mm

Width

101mm

Mounting Thread Standard

Metric

Mounting Thread Size

M3

Handle Material

Plastic

Handle Colour

Grey

Handle Type

Carrying Handle

Country of Origin

France

Product details

Panel Handles

Light duty, moulded plastic panel handles
Flush fitting via 4 x 3mm countersunk screws

You may be interested in
Pinet ABS Carry Handle
€ 20.20Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 26.62

€ 13.31 Each (In a Pack of 2) (Exc. Vat)

€ 33.01

€ 16.504 Each (In a Pack of 2) (inc. VAT)

Pinet ABS Carry Handle 19-7-3642

€ 26.62

€ 13.31 Each (In a Pack of 2) (Exc. Vat)

€ 33.01

€ 16.504 Each (In a Pack of 2) (inc. VAT)

Pinet ABS Carry Handle 19-7-3642
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 13.31€ 26.62
10 - 18€ 12.58€ 25.16
20 - 58€ 12.11€ 24.22
60+€ 11.46€ 22.92
You may be interested in
Pinet ABS Carry Handle
€ 20.20Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Fold Down

Yes

Material

ABS

Dimensions

101 x 52mm

Height

52mm

Width

101mm

Mounting Thread Standard

Metric

Mounting Thread Size

M3

Handle Material

Plastic

Handle Colour

Grey

Handle Type

Carrying Handle

Country of Origin

France

Product details

Panel Handles

Light duty, moulded plastic panel handles
Flush fitting via 4 x 3mm countersunk screws

You may be interested in
Pinet ABS Carry Handle
€ 20.20Each (In a Pack of 2) (Exc. Vat)