E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pinet ABS Carry Handle

RS Stock No.: 826-177Brand: Pinet
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Fold Down

No

Material

ABS

Dimensions

131 x 79mm

Height

79mm

Width

131mm

Handle Type

Carrying Handle

Mounting Thread Standard

Metric

Mounting Thread Size

M3

Handle Colour

Black

Handle Material

Plastic

Product details

Panel Handles

Light duty, moulded plastic panel handles
Flush fitting via 4 x 3mm countersunk screws

You may be interested in
Pinet ABS Carry Handle 19-7-3642
€ 16.021Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 31.64

€ 15.82 Each (In a Pack of 2) (Exc. Vat)

€ 39.23

€ 19.617 Each (In a Pack of 2) (inc. VAT)

Pinet ABS Carry Handle

€ 31.64

€ 15.82 Each (In a Pack of 2) (Exc. Vat)

€ 39.23

€ 19.617 Each (In a Pack of 2) (inc. VAT)

Pinet ABS Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 15.82€ 31.64
10 - 18€ 14.96€ 29.92
20 - 58€ 14.38€ 28.76
60+€ 13.63€ 27.26
You may be interested in
Pinet ABS Carry Handle 19-7-3642
€ 16.021Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Fold Down

No

Material

ABS

Dimensions

131 x 79mm

Height

79mm

Width

131mm

Handle Type

Carrying Handle

Mounting Thread Standard

Metric

Mounting Thread Size

M3

Handle Colour

Black

Handle Material

Plastic

Product details

Panel Handles

Light duty, moulded plastic panel handles
Flush fitting via 4 x 3mm countersunk screws

You may be interested in
Pinet ABS Carry Handle 19-7-3642
€ 16.021Each (In a Pack of 2) (Exc. Vat)