Pinet Stainless Steel Butt Hinge, Screw Fixing, 80mm x 80mm x 2.5mm
RS Stock No.: 330-8307Brand: Pinet

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
80mm
Width
80mm
Thickness
2.5mm
Fixing Method
Screw
Country of Origin
France
Product details
€ 64.58
€ 32.29 Each (In a Pack of 2) (Exc. Vat)
€ 80.08
€ 40.04 Each (In a Pack of 2) (inc. VAT)
Pinet Stainless Steel Butt Hinge, Screw Fixing, 80mm x 80mm x 2.5mm
2
€ 64.58
€ 32.29 Each (In a Pack of 2) (Exc. Vat)
€ 80.08
€ 40.04 Each (In a Pack of 2) (inc. VAT)
Pinet Stainless Steel Butt Hinge, Screw Fixing, 80mm x 80mm x 2.5mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 32.29 | € 64.58 |
10 - 18 | € 31.14 | € 62.28 |
20 - 58 | € 29.94 | € 59.88 |
60+ | € 28.37 | € 56.74 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
80mm
Width
80mm
Thickness
2.5mm
Fixing Method
Screw
Country of Origin
France
Product details