RS PRO Stainless Steel Butt Hinge, Screw Fixing, 82mm x 92mm x 3mm

RS Stock No.: 348-7270Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

82mm

Width

92mm

Thickness

3mm

Fixing Method

Screw

Country of Origin

China

Product details

Stainless Steel Heavy Duty Hinge

Stainless steel 304
Welded curl
Mounted with countersunk or cupscrews

You may be interested in

€ 86.82

€ 43.41 Each (In a Pack of 2) (Exc. Vat)

€ 107.66

€ 53.828 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Butt Hinge, Screw Fixing, 82mm x 92mm x 3mm

€ 86.82

€ 43.41 Each (In a Pack of 2) (Exc. Vat)

€ 107.66

€ 53.828 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Butt Hinge, Screw Fixing, 82mm x 92mm x 3mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 8€ 43.41€ 86.82
10 - 18€ 41.87€ 83.74
20 - 58€ 40.28€ 80.56
60+€ 38.16€ 76.32
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

82mm

Width

92mm

Thickness

3mm

Fixing Method

Screw

Country of Origin

China

Product details

Stainless Steel Heavy Duty Hinge

Stainless steel 304
Welded curl
Mounted with countersunk or cupscrews

You may be interested in